
Surface mount supervisory circuit with a single channel for voltage monitoring. Features a push-pull output and active-low reset with a 250ms delay and 100ms timeout. Operates from 1V to 5.5V with a maximum supply current of 16uA. Reset threshold voltage ranges from 4.25V to 4.49V. Suitable for applications requiring precise voltage supervision within an operating temperature range of -40°C to 105°C. Packaged in tape and reel for automated assembly.
Analog Devices ADM1813-10AKS-REEL technical specifications.
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.49V |
| Min Reset Threshold Voltage | 4.25V |
| Max Supply Current | 16uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 16uA |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 4.49V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Delay Time | 250ms |
| Reset Timeout | 100ms |
| RoHS Compliant | No |
| Threshold Voltage | 4.35V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.25V |
| Watchdog Timer | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADM1813-10AKS-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
