
Surface mount power management IC featuring a single voltage monitoring input with a reset threshold voltage of 4.35V, adjustable between 4.25V and 4.49V. This simple reset/power-on reset device operates from 1V to 5.5V with a low operating supply current of 16µA. It includes an active low, push-pull output and a 250ms reset delay time. Packaged in tape and reel, this RoHS compliant component is suitable for operation between -40°C and 105°C.
Analog Devices ADM1813-10AKSZ-RL technical specifications.
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.49V |
| Min Reset Threshold Voltage | 4.25V |
| Max Supply Current | 16uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 16uA |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 4.49V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Delay Time | 250ms |
| Reset Timeout | 100ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.35V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.25V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM1813-10AKSZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
