1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, SC-70, 3 PIN
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADM1815-10AKS-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SC |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.97V |
| Min Reset Threshold Voltage | 2.8V |
| Max Supply Current | 16uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 16uA |
| Threshold Voltage | 2.88V |
| Watchdog Timer | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADM1815-10AKS-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.