
Single-channel power supply support circuit with a 2.8V undervoltage threshold and 2.97V overvoltage threshold. Features active-low reset with a 250ms delay and 100ms timeout. Operates from 1V to 5.5V with a typical supply current of 16µA. Surface mountable in an SC package with a push-pull output. RoHS compliant.
Sign in to ask questions about the Analog Devices ADM1815-10AKSZ-RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM1815-10AKSZ-RL technical specifications.
| Package/Case | SC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.97V |
| Min Reset Threshold Voltage | 2.8V |
| Max Supply Current | 16uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 16uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 2.97V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Delay Time | 250ms |
| Reset Timeout | 100ms |
| RoHS Compliant | Yes |
| Supply Current | 16uA |
| Threshold Voltage | 2.88V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.8V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM1815-10AKSZ-RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
