
Surface mount, 3-pin, SOT-23 packaged power supply supervisory circuit. Features a single monitored input with a reset threshold voltage range of 2.98V to 3.15V. Operates with a supply voltage from 1V to 5.5V and draws a maximum supply current of 16µA. Includes active-low reset with a 250ms delay and a 100ms timeout.
Sign in to ask questions about the Analog Devices ADM1815-5ART-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM1815-5ART-REEL technical specifications.
| Package/Case | SOT-23 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 3.15V |
| Min Reset Threshold Voltage | 2.98V |
| Max Supply Current | 16uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 16uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 3.15V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Delay Time | 250ms |
| Reset Timeout | 100ms |
| RoHS Compliant | No |
| Supply Current | 16uA |
| Threshold Voltage | 3.06V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.98V |
| Watchdog Timer | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADM1815-5ART-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
