
Surface mount supervisory circuit featuring a single channel with active low reset. Monitors one voltage with a threshold range of 2.12V to 2.25V, operating from 1V to 5.5V. Delivers a maximum supply current of 16µA and includes a 250ms reset delay. Packaged in SOT-23 for efficient integration.
Analog Devices ADM1815-R22ART-RL technical specifications.
| Package/Case | SOT-23 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.25V |
| Min Reset Threshold Voltage | 2.12V |
| Max Supply Current | 16uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 16uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.25V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Delay Time | 250ms |
| Reset Timeout | 100ms |
| RoHS Compliant | No |
| Supply Current | 16uA |
| Threshold Voltage | 2.18V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.12V |
| Watchdog Timer | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
