
Microprocessor supervisory IC with active low push-pull output, designed for surface mount applications in a SC package. Features a reset threshold voltage range of 2.25V to 2.37V, operating from a 1V to 5.5V supply voltage with a low 16µA supply current. Includes a 250ms reset delay and a 100ms reset timeout. This RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Analog Devices ADM1815-R23AKSZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM1815-R23AKSZ-R7 technical specifications.
| Package/Case | SC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.37V |
| Min Reset Threshold Voltage | 2.25V |
| Max Supply Current | 16uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 16uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 2.37V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Delay Time | 250ms |
| Reset Timeout | 100ms |
| RoHS Compliant | Yes |
| Supply Current | 16uA |
| Threshold Voltage | 2.31V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.25V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM1815-R23AKSZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
