
1-channel power supply support circuit for surface mount applications. Features a 2.8V undervoltage threshold and 2.97V overvoltage threshold, with a typical reset threshold of 2.88V. Operates from 1V to 5.5V supply voltage, consuming a maximum of 16uA supply current. Includes active low reset with a 250ms reset delay and 100ms reset timeout. Packaged in SC-70, 3-pin configuration, supplied on tape and reel.
Analog Devices ADM1816-10AKS-RL7 technical specifications.
| Package/Case | SC |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.97V |
| Min Reset Threshold Voltage | 2.8V |
| Max Supply Current | 16uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 16uA |
| Overvoltage Threshold | 2.97V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Delay Time | 250ms |
| Reset Timeout | 100ms |
| RoHS Compliant | No |
| Supply Current | 16uA |
| Threshold Voltage | 2.88V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.8V |
| Watchdog Timer | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADM1816-10AKS-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
