
Surface mount microprocessor supervisory IC featuring a SOT-23-3 package. Monitors a single voltage with reset thresholds between 2.47V and 2.64V. Offers active low open-drain output, a 250ms reset delay, and a 100ms reset timeout. Operates from 1V to 5.5V with a low supply current of 16uA. Suitable for applications requiring precise voltage monitoring and reset functionality.
Sign in to ask questions about the Analog Devices ADM1816-20ARTZ-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM1816-20ARTZ-RL7 technical specifications.
| Package/Case | SOT-23-3 |
| Height | 1.02mm |
| Lead Free | Contains Lead |
| Length | 3.04mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.64V |
| Min Reset Threshold Voltage | 2.47V |
| Max Supply Current | 16uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 16uA |
| Overvoltage Threshold | 2.64V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Delay Time | 250ms |
| Reset Timeout | 100ms |
| RoHS Compliant | Yes |
| Supply Current | 16uA |
| Threshold Voltage | 2.55V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.47V |
| Watchdog Timer | No |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM1816-20ARTZ-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
