
1-channel power supply support circuit, SC-70 package, 3-pin. Features a reset threshold voltage range of 2.12V to 2.25V. Operates with a supply voltage from 1V to 5.5V and a low supply current of 16µA. Includes active-low reset with a 250ms reset delay and 100ms reset timeout. Surface mount type, suitable for applications requiring simple reset or power-on reset functionality.
Analog Devices ADM1816-R22AKS-RL technical specifications.
| Package/Case | SC |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.25V |
| Min Reset Threshold Voltage | 2.12V |
| Max Supply Current | 16uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 16uA |
| Overvoltage Threshold | 2.25V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Delay Time | 250ms |
| Reset Timeout | 100ms |
| RoHS Compliant | No |
| Supply Current | 16uA |
| Threshold Voltage | 2.18V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.12V |
| Watchdog Timer | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADM1816-R22AKS-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
