
Supervisory circuit with a 2.18V threshold voltage, featuring active-low reset and a 250ms reset delay. This surface-mount component operates from 1V to 5.5V with a maximum supply current of 16µA. It monitors a single voltage and provides undervoltage detection down to 2.12V and overvoltage detection up to 2.25V. Packaged in a 3-pin SC-70 tape and reel, this device is suitable for applications requiring simple reset and power-on reset functionality.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADM1816-R22AKS-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.25V |
| Min Reset Threshold Voltage | 2.12V |
| Max Supply Current | 16uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 16uA |
| Overvoltage Threshold | 2.25V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Delay Time | 250ms |
| Reset Timeout | 100ms |
| RoHS Compliant | No |
| Supply Current | 16uA |
| Threshold Voltage | 2.18V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.12V |
| Watchdog Timer | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADM1816-R22AKS-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
