
This 1-channel power supply support circuit is a surface mount integrated circuit designed for general power management applications. It features a reset function with a threshold voltage of 2.18V, operating between 2.12V and 2.25V. The device offers a reset delay time of 250ms and a reset timeout of 100ms, with an active low reset output. It operates from a 1V to 5.5V supply voltage and consumes a maximum supply current of 16µA. Packaged in a SOT-23-3 (TO-236AB) case, this component is supplied on tape and reel.
Sign in to ask questions about the Analog Devices ADM1816-R22ART-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM1816-R22ART-RL7 technical specifications.
| Package/Case | SOT-23-3 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.25V |
| Min Reset Threshold Voltage | 2.12V |
| Max Supply Current | 16uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 16uA |
| Overvoltage Threshold | 2.25V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Delay Time | 250ms |
| Reset Timeout | 100ms |
| RoHS Compliant | No |
| Supply Current | 16uA |
| Threshold Voltage | 2.18V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.12V |
| Watchdog Timer | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADM1816-R22ART-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
