
This surface mount, 3-pin integrated circuit is a single-channel power supply support circuit designed for general power management. It features a reset threshold voltage range of 2.47V to 2.64V, with a typical threshold of 2.55V. The device operates with a supply voltage from 1V to 5.5V and consumes a maximum supply current of 16µA. It provides an active-high, totem-pole output with a 250ms reset delay time and a 100ms reset timeout. Operating temperature range is from -40°C to 105°C.
Analog Devices ADM1817-20AKS-REEL technical specifications.
| Package/Case | SC |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.64V |
| Min Reset Threshold Voltage | 2.47V |
| Max Supply Current | 16uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 16uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.64V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active High |
| Reset Delay Time | 250ms |
| Reset Timeout | 100ms |
| RoHS Compliant | No |
| Supply Current | 16uA |
| Threshold Voltage | 2.55V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.47V |
| Watchdog Timer | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADM1817-20AKS-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
