
The ADM1817-R22ART-RL is a single-element, ultra-low power watchdog timer IC from Analog Devices. It operates within a temperature range of -40°C to 105°C and is available in a SOT-23 package. This IC is suitable for use in applications where low power consumption is essential, with a maximum supply current of 16uA. The ADM1817-R22ART-RL is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Analog Devices ADM1817-R22ART-RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM1817-R22ART-RL technical specifications.
| Package/Case | SOT-23 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.25V |
| Min Reset Threshold Voltage | 2.12V |
| Max Supply Current | 16uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 16uA |
| Threshold Voltage | 2.18V |
| Watchdog Timer | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADM1817-R22ART-RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
