
The ADM1818-10AKSZ-RL7 is a simple reset/power-on reset IC from Analog Devices. It operates over a temperature range of -40°C to 105°C and is available in a TSSOP-3/6 package. The device is RoHS compliant and has a maximum supply voltage of 5.5V and a maximum supply current of 16uA. The reset threshold voltage is 2.88V, and the reset timeout is 100ms. The IC is designed for surface mount applications and is packaged on a tape and reel.
Sign in to ask questions about the Analog Devices ADM1818-10AKSZ-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM1818-10AKSZ-RL7 technical specifications.
| Package/Case | SC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.97V |
| Min Reset Threshold Voltage | 2.8V |
| Max Supply Current | 16uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 16uA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 100ms |
| RoHS Compliant | Yes |
| Supply Current | 16uA |
| Threshold Voltage | 2.88V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM1818-10AKSZ-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
