The ADM1818-10ART-REEL7 is a 3-pin power management IC from Analog Devices, featuring a temperature grade of industrial and a JEDEC package code of R-PDSO-G3. It has a width of 1.3mm and a length of 2.9mm. The IC operates within a supply voltage range of 1.2 to 5.5V and has a maximum operating temperature of 105°C, with a minimum operating temperature of -40°C. It is available in a TO-236AB, SOT-23, 3 PIN package type.
Analog Devices ADM1818-10ART-REEL7 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.3 |
| Length | 2.9 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.