
This 1-channel power supply support circuit is a surface-mount integrated circuit designed for power management applications. It features a single monitored input with an active-low reset output and a reset delay time of 250ms. Operating within a voltage range of 1V to 5.5V, it offers a precise reset threshold voltage of 2.55V, with a maximum overvoltage threshold of 2.64V and a minimum undervoltage threshold of 2.47V. The device exhibits a low supply current of 16µA and is packaged in a SOT-23-3 case, supplied on tape and reel.
Sign in to ask questions about the Analog Devices ADM1818-20ART-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM1818-20ART-RL7 technical specifications.
| Package/Case | SOT-23-3 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.64V |
| Min Reset Threshold Voltage | 2.47V |
| Max Supply Current | 16uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 16uA |
| Overvoltage Threshold | 2.64V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Delay Time | 250ms |
| Reset Timeout | 100ms |
| RoHS Compliant | No |
| Supply Current | 16uA |
| Threshold Voltage | 2.55V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.47V |
| Watchdog Timer | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADM1818-20ART-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
