The ADM1818-20ARTZ-RL is a surface mount power management IC from Analog Devices, packaged in a SOT-23 case. It operates over a temperature range of -40°C to 105°C and is compliant with RoHS regulations. The device has a maximum supply voltage of 5.5V and a minimum supply voltage of 1V, with a maximum supply current of 16uA. The threshold voltage is 2.55V, and the maximum reset threshold voltage is 2.64V, with a minimum reset threshold voltage of 2.47V.
Sign in to ask questions about the Analog Devices ADM1818-20ARTZ-RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM1818-20ARTZ-RL technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.64V |
| Min Reset Threshold Voltage | 2.47V |
| Max Supply Current | 16uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.55V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM1818-20ARTZ-RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.