
Surface mount microprocessor supervisory IC in SOT-23-3 package. Features a reset threshold voltage of 2.55V, with a minimum undervoltage threshold of 2.47V and a maximum overvoltage threshold of 2.64V. Operates from 1V to 5.5V supply voltage with a typical supply current of 16µA. Includes an active low reset with a 250ms reset delay and 100ms reset timeout. Manual push button option available.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADM1818-20ARTZ-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-23-3 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.64V |
| Min Reset Threshold Voltage | 2.47V |
| Max Supply Current | 16uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 16uA |
| Overvoltage Threshold | 2.64V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Delay Time | 250ms |
| Reset Timeout | 100ms |
| RoHS Compliant | Yes |
| Supply Current | 16uA |
| Threshold Voltage | 2.55V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.47V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM1818-20ARTZ-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
