Analog Devices ADM1818-5AKS-REEL7 technical specifications.
| Package/Case | SC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 3.15V |
| Min Reset Threshold Voltage | 2.98V |
| Max Supply Current | 16uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Current | 16uA |
| Threshold Voltage | 3.06V |
| Watchdog Timer | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADM1818-5AKS-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.