The ADM1818-5AKSZ-RL7 is an industrial temperature single channel IC from Analog Devices. It operates over a temperature range of -40°C to 105°C. The device has a 3-pin SC-70 package and is suitable for use with supply voltages between 1V and 5.5V. It features a single channel configuration and is designed for general use in power management applications.
Sign in to ask questions about the Analog Devices ADM1818-5AKSZ-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM1818-5AKSZ-RL7 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADM1818-5AKSZ-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.