
The ADM1818-5ART-REEL is a single-element power management IC from Analog Devices, packaged in a SOT-23 surface mount package. It operates over a temperature range of -40°C to 105°C and has a maximum supply voltage of 5.5V. The IC has a low supply current of 16uA and a threshold voltage of 3.06V. It is not RoHS compliant and contains lead, making it non-compliant with lead-free regulations.
Analog Devices ADM1818-5ART-REEL technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 3.15V |
| Min Reset Threshold Voltage | 2.98V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Current | 16uA |
| Threshold Voltage | 3.06V |
| Watchdog Timer | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
