
Surface mount microprocessor supervisory IC in SOT-23-3 package, featuring a single monitored voltage with a reset threshold of 3.06V (2.98V undervoltage, 3.15V overvoltage). Operates from 1V to 5.5V with a low supply current of 16µA. Includes active-low reset with a 250ms delay and 100ms timeout. Suitable for applications requiring simple reset/power-on reset functionality.
Sign in to ask questions about the Analog Devices ADM1818-5ART-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM1818-5ART-REEL7 technical specifications.
| Package/Case | SOT-23-3 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 3.15V |
| Min Reset Threshold Voltage | 2.98V |
| Max Supply Current | 16uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 16uA |
| Overvoltage Threshold | 3.15V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Delay Time | 250ms |
| Reset Timeout | 100ms |
| RoHS Compliant | No |
| Supply Current | 16uA |
| Threshold Voltage | 3.06V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.98V |
| Watchdog Timer | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADM1818-5ART-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
