Processor Supervisor 3.06V 2.5V/3V/3.3V/5V 3-Pin SOT-23 T/R
Analog Devices ADM1818-5ART-RL7 technical specifications.
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 3.15V |
| Min Reset Threshold Voltage | 2.98V |
| Max Supply Current | 16uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.