
This surface mount integrated circuit is a 1-channel power supply support circuit designed for general power management applications. It features a 3-pin SOT-23-3 package and operates within a supply voltage range of 1V to 5.5V. The device monitors a single voltage with a threshold voltage of 3.06V, with an overvoltage threshold of 3.15V and an undervoltage threshold of 2.98V. It provides an active low reset signal with a 250ms reset delay time and a 100ms reset timeout. The operating supply current is a low 16uA, and the component is RoHS compliant, suitable for operation between -40°C and 105°C.
Sign in to ask questions about the Analog Devices ADM1818-5ARTZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM1818-5ARTZ-REEL technical specifications.
| Package/Case | SOT-23-3 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 3.15V |
| Min Reset Threshold Voltage | 2.98V |
| Max Supply Current | 16uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 16uA |
| Overvoltage Threshold | 3.15V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Delay Time | 250ms |
| Reset Timeout | 100ms |
| RoHS Compliant | Yes |
| Supply Current | 16uA |
| Threshold Voltage | 3.06V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.98V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM1818-5ARTZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
