
Full-duplex RS-232 transceiver IC featuring ±15 kV ESD protection and EMI/EMC compliance. This through-hole component offers two drivers and two receivers, operating at data rates up to 230Kbps. It functions with a supply voltage range of 4.5V to 5.5V and a typical supply current of 6mA. The device is housed in a PDIP package with dimensions of 20.07mm (length) x 6.35mm (width) x 3.3mm (height) and operates across a temperature range of -40°C to 85°C.
Analog Devices ADM202EAN technical specifications.
| Package/Case | PDIP |
| Data Rate | 230Kbps |
| ESD Protection | Yes |
| Height | 3.3mm |
| Interface | RS-232 |
| Lead Free | Contains Lead |
| Length | 20.07mm |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 18mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Current | 6mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Receiver Hysteresis | 650mV |
| RoHS Compliant | No |
| Simplex/Duplex | Full Duplex |
| Supply Current | 6mA |
| Width | 6.35mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADM202EAN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
