
Full duplex RS-232 bus transceiver featuring ±15 kV ESD protection. This surface mount integrated circuit offers two drivers and two receivers, operating at data rates up to 230Kbps. With a supply voltage range of 4.5V to 5.5V and a maximum supply current of 18mA, it operates across a temperature range of -40°C to 85°C. The SOIC package with tin/lead plating ensures EMI/EMC compliance.
Sign in to ask questions about the Analog Devices ADM202EARN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM202EARN technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| Data Rate | 230Kbps |
| ESD Protection | Yes |
| Height | 1.5mm |
| Lead Free | Contains Lead |
| Length | 10mm |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 18mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Current | 6mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Receiver Hysteresis | 650mV |
| RoHS Compliant | No |
| Simplex/Duplex | Full Duplex |
| Supply Current | 18mA |
| Width | 4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADM202EARN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
