
The ADM202EARN-REEL7 is a dual full-duplex transceiver from Analog Devices, operating within a temperature range of -40°C to 85°C. It features a data rate of 230Kbps and is packaged in a SOIC-16 case. The device is not RoHS compliant and contains lead. It operates at a supply voltage of 4.5V to 5.5V and has an operating supply current of 6mA.
Sign in to ask questions about the Analog Devices ADM202EARN-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM202EARN-REEL7 technical specifications.
| Package/Case | SOIC |
| Data Rate | 230Kbps |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Current | 6mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Receiver Hysteresis | 650mV |
| RoHS Compliant | No |
| Simplex/Duplex | Full Duplex |
| Supply Current | 6mA |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADM202EARN-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
