
Full duplex RS-232 transceiver IC featuring ±15 kV ESD protection and EMI/EMC compliance. Operates with a 4.5V to 5.5V supply voltage, drawing a maximum of 18mA. Includes two drivers and two receivers, supporting data rates up to 230Kbps. Packaged in a 4mm x 10mm x 1.5mm SOIC with tin-matte contact plating, suitable for surface mounting.
Sign in to ask questions about the Analog Devices ADM202EARNZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM202EARNZ technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Data Rate | 230Kbps |
| ESD Protection | Yes |
| Height | 1.5mm |
| Interface | RS-232 |
| Lead Free | Contains Lead |
| Length | 10mm |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 18mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Current | 6mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Receiver Hysteresis | 650mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 18mA |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM202EARNZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
