
Full duplex RS-232 transceiver with ±15 kV ESD protection, designed for EMI/EMC compliance. Features two drivers and two receivers, operating at data rates up to 230Kbps. Housed in a 10mm x 4mm x 1.5mm SOIC surface-mount package, this component supports a 4.5V to 5.5V supply voltage range with a typical supply current of 6mA. Maximum operating temperature is 85°C.
Sign in to ask questions about the Analog Devices ADM202EARNZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM202EARNZ-REEL7 technical specifications.
| Package/Case | SOIC |
| Data Rate | 230Kbps |
| ESD Protection | Yes |
| Height | 1.5mm |
| Interface | RS-232 |
| Lead Free | Contains Lead |
| Length | 10mm |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 18mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Current | 6mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Receiver Hysteresis | 650mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 18mA |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM202EARNZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
