
Full-duplex RS-232 transceiver featuring two drivers and two receivers, capable of data rates up to 230Kbps. This integrated circuit offers ±15 kV ESD protection and operates within a supply voltage range of 4.5V to 5.5V, with a typical supply current of 6mA. Designed for surface mounting in a TSSOP package with tin/lead contact plating, it functions across an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices ADM202EARU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM202EARU technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Lead |
| Data Rate | 230Kbps |
| ESD Protection | Yes |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 18mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Current | 6mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Receiver Hysteresis | 650mV |
| RoHS Compliant | No |
| Simplex/Duplex | Full Duplex |
| Supply Current | 6mA |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADM202EARU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
