
Full-duplex RS-232 transceiver featuring ±15 kV ESD protection and EMI/EMC compliance. Operates from a 4.5V to 5.5V supply with a maximum supply current of 18mA. Supports data rates up to 230Kbps and includes two drivers and two receivers. Packaged in a 5mm x 4.4mm x 1.05mm TSSOP with tin, matte contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADM202EARUZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Data Rate | 230Kbps |
| ESD Protection | Yes |
| Height | 1.05mm |
| Interface | RS-232 |
| Lead Free | Contains Lead |
| Length | 5mm |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 18mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Current | 6mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Receiver Hysteresis | 650mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 18mA |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM202EARUZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
