
Full-duplex RS-232 transceiver featuring ±15 kV ESD protection and EMI/EMC compliance. This surface-mount integrated circuit offers two drivers and two receivers, operating from a 4.5V to 5.5V supply range with a typical supply current of 6mA. Data transmission supports rates up to 230Kbps, with receiver hysteresis of 650mV. Packaged in a TSSOP with tin-matte contact plating, this lead-containing component is supplied on tape and reel.
Analog Devices ADM202EARUZ-REEL technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Data Rate | 230Kbps |
| ESD Protection | Yes |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 18mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Current | 6mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Receiver Hysteresis | 650mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 6mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM202EARUZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
