
Full duplex RS-232 transceiver featuring ±15 kV ESD protection and EMI/EMC compliance. This surface mount integrated circuit operates with a 4.5V to 5.5V supply voltage, consuming 6mA of operating current. It includes two drivers and two receivers, supporting data rates up to 230Kbps. The component is housed in a TSSOP package with dimensions of 5.1mm length, 4.5mm width, and 1.05mm height, and operates within a temperature range of -40°C to 85°C.
Analog Devices ADM202EARUZ-REEL7 technical specifications.
| Package/Case | TSSOP |
| Data Rate | 230Kbps |
| Height | 1.05mm |
| Lead Free | Contains Lead |
| Length | 5.1mm |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Current | 6mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Receiver Hysteresis | 650mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 6mA |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM202EARUZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
