
The ADM202EARW-REEL is a dual full-duplex bus transceiver with a data rate of 230Kbps, operating on a 5V supply voltage. It is packaged in a SOIC W surface mount package and is designed for use in applications where high-speed data transfer is required. The device is rated for operation over a temperature range of -40°C to 85°C and has a maximum supply current of 18mA. The ADM202EARW-REEL is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADM202EARW-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC W |
| Contact Plating | Tin, Lead |
| Data Rate | 230Kbps |
| ESD Protection | Yes |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 18mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Receiver Hysteresis | 650mV |
| RoHS Compliant | No |
| Simplex/Duplex | Full Duplex |
| Supply Current | 18mA |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADM202EARW-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
