
Full-duplex RS-232 transceiver for surface mount applications, featuring ±15 kV ESD protection and EMI/EMC compliance. Operates with a 5V supply voltage (4.5V to 5.5V range) and supports data rates up to 230Kbps. Includes 2 drivers and 2 receivers, with a typical supply current of 6mA and a maximum of 18mA. Packaged in a 2.35mm high, 10.5mm long, 7.6mm wide SOIC package with tin matte plating.
Analog Devices ADM202EARWZ technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Data Rate | 230Kbps |
| ESD Protection | Yes |
| Height | 2.35mm |
| Interface | RS-232 |
| Lead Free | Contains Lead |
| Length | 10.5mm |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 18mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Current | 6mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Receiver Hysteresis | 650mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 18mA |
| Voltage | 5V |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM202EARWZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
