
High-speed, 5V CMOS RS-232 driver/receiver with a data rate of 120Kbps. This interface IC features two drivers and two receivers, supporting full-duplex communication. It operates with a supply voltage range of 4.5V to 5.5V and a typical supply current of 6mA. The component offers ESD protection and is housed in a PDIP package with tin, matte contact plating.
Analog Devices ADM202JNZ technical specifications.
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Data Rate | 120Kbps |
| ESD Protection | Yes |
| Height | 3.3mm |
| Interface | RS-232 |
| Lead Free | Contains Lead |
| Length | 20.07mm |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 6mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Current | 6mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Receiver Hysteresis | 400mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 6mA |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM202JNZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
