
High-speed, 5V CMOS RS-232 driver/receiver with 120Kbps data rate. Features 2 transmitters and 2 receivers for full-duplex communication. Surface mountable in a SOIC N package, offering ESD protection. Operates from a 4.5V to 5.5V supply with a typical supply current of 6mA. Maximum power dissipation is 600mW, with an operating temperature range of 0°C to 70°C.
Analog Devices ADM202JRN technical specifications.
| Package/Case | SOIC N |
| Data Rate | 120Kbps |
| ESD Protection | Yes |
| Height | 1.5mm |
| Lead Free | Contains Lead |
| Length | 10mm |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 6mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Current | 6mA |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Power Dissipation | 600mW |
| Radiation Hardening | No |
| Receiver Hysteresis | 400mV |
| RoHS Compliant | No |
| Simplex/Duplex | Full Duplex |
| Supply Current | 6mA |
| Width | 4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADM202JRN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
