
High-speed RS-232 transceiver IC featuring two drivers and two receivers. Operates at a 120Kbps data rate with a 5V supply voltage, supporting a 4.5V to 5.5V operating voltage range. Includes ESD protection and receiver hysteresis of 400mV. Packaged in a 1000-piece tape and reel, this surface-mount SOIC component has tin/lead contact plating and a maximum supply current of 6mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADM202JRN-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| Data Rate | 120Kbps |
| ESD Protection | Yes |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 6mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Current | 6mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Receiver Hysteresis | 400mV |
| RoHS Compliant | No |
| Simplex/Duplex | Full Duplex |
| Supply Current | 6mA |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADM202JRN-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
