
High-speed, 5V CMOS RS-232 driver/receiver with 2 channels, supporting full-duplex communication. Features include 120Kbps data rate, 0.1µF integrated charge pump capacitors, and ESD protection. Operates from a 4.5V to 5.5V supply voltage with a maximum supply current of 6mA. Packaged in a SOIC case for surface mounting, this RoHS compliant component offers receiver hysteresis of 400mV.
Analog Devices ADM202JRNZ technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Data Rate | 120Kbps |
| ESD Protection | Yes |
| Height | 1.5mm |
| Interface | RS-232 |
| Lead Free | Contains Lead |
| Length | 10mm |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 6mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Current | 6mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Receiver Hysteresis | 400mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 6mA |
| Tolerance | 10% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM202JRNZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
