
Full-duplex RS-232 transceiver for high-speed data transmission up to 120Kbps. Features two drivers and two receivers, operating from a 4.5V to 5.5V supply with a typical 5V operating voltage and 6mA supply current. Surface mountable in a SOIC package with tin, matte contact plating. Includes ESD protection and receiver hysteresis of 400mV. RoHS compliant and lead-free, with a maximum operating temperature of 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADM202JRNZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Data Rate | 120Kbps |
| ESD Protection | Yes |
| Interface | RS-232 |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 6mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Current | 6mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Receiver Hysteresis | 400mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 6mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM202JRNZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
