
Full duplex RS-232 bus transceiver for surface mount applications. Features 2 drivers and 2 receivers, operating at a 120Kbps data rate. Supports a 5V operating supply voltage with a maximum of 5.5V and a minimum of 4.5V. Includes ESD protection and receiver hysteresis of 400mV. Packaged in SOIC with tin/lead contact plating.
Analog Devices ADM202JRW technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| Data Rate | 120Kbps |
| ESD Protection | Yes |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 6mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Current | 6mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Receiver Hysteresis | 400mV |
| RoHS Compliant | No |
| Simplex/Duplex | Full Duplex |
| Supply Current | 6mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADM202JRW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
