
Full duplex RS-232 transceiver IC featuring two drivers and two receivers. Operates with a 5V supply voltage (4.5V to 5.5V range) and supports data rates up to 120Kbps. This surface mount component, housed in a SOIC package, offers 400mV receiver hysteresis and a 6mA operating supply current. Designed for a 0°C to 70°C operating temperature range, it is RoHS compliant.
Sign in to ask questions about the Analog Devices ADM202JRWZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM202JRWZ technical specifications.
| Package/Case | SOIC |
| Data Rate | 120Kbps |
| Height | 2.35mm |
| Interface | RS-232 |
| Lead Free | Contains Lead |
| Length | 10.5mm |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Current | 6mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Receiver Hysteresis | 400mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 6mA |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM202JRWZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
