
The ADM203JNZ is a dual receiver interface IC from Analog Devices, operating within a temperature range of 0°C to 70°C. It supports data rates of up to 120Kbps and is powered by a 5V supply voltage. The device is RoHS compliant and features a lead-free construction. It is available in a DIP package and is suitable for through-hole mounting.
Analog Devices ADM203JNZ technical specifications.
| Data Rate | 120Kbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 6mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM203JNZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.