
Full duplex RS-232 transceiver IC featuring 4 drivers and 3 receivers, operating at a 120Kbps data rate. This through-hole component supports a 5V operating supply voltage with a range of 4.5V to 5.5V. It includes shutdown and enable pins, with receiver hysteresis of 650mV. The PDIP package offers a wide operating temperature range from -40°C to 85°C.
Analog Devices ADM206AN technical specifications.
| Package/Case | PDIP |
| Data Rate | 120Kbps |
| Interface | RS-232 |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Drivers | 4 |
| Number of Receivers | 3 |
| Number of Transceivers | 1 |
| Number of Transmitters | 4 |
| Operating Supply Current | 7mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Receiver Hysteresis | 650mV |
| RoHS Compliant | No |
| Simplex/Duplex | Full Duplex |
| Supply Current | 7mA |
| Termination | Through Hole |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADM206AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.