
Full duplex RS-232 transceiver with 4 drivers and 3 receivers, operating at 120Kbps data rate. Features a 5V operating supply voltage with a range of 4.5V to 5.5V and 7mA supply current. This integrated circuit supports through-hole mounting in a PDIP package, with receiver hysteresis of 650mV. Designed for interface applications, it includes shutdown and enable pins, operating between -40°C and 85°C.
Analog Devices ADM206ANZ technical specifications.
| Package/Case | PDIP |
| Data Rate | 120Kbps |
| Height | 3.3mm |
| Interface | RS-232 |
| Lead Free | Contains Lead |
| Length | 31.75mm |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Drivers | 4 |
| Number of Receivers | 3 |
| Number of Transceivers | 1 |
| Number of Transmitters | 4 |
| Operating Supply Current | 7mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Receiver Hysteresis | 650mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 7mA |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM206ANZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
