
The ADM206EAR-REEL is a surface mount bus transceiver with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device is available in a SOIC package with a package quantity of 1000 units per reel. The ADM206EAR-REEL is not RoHS compliant and contains lead.
Sign in to ask questions about the Analog Devices ADM206EAR-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM206EAR-REEL technical specifications.
| Package/Case | SOIC |
| Data Rate | 230Kbps |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Receivers | 3 |
| Number of Transceivers | 1 |
| Number of Transmitters | 4 |
| Operating Supply Current | 13mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Receiver Hysteresis | 650mV |
| RoHS Compliant | No |
| Simplex/Duplex | Full Duplex |
| Supply Current | 13mA |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADM206EAR-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
