
Full-duplex RS-232 transceiver featuring 4 drivers and 3 receivers, operating at up to 230Kbps. This surface-mount IC offers 615kV ESD protection and EMI/EMC compliance, with a 5V operating supply voltage. Packaged in a 24-pin SOIC (15.6mm L x 7.6mm W x 2.35mm H), it functions across a -40°C to 85°C temperature range.
Analog Devices ADM206EARZ technical specifications.
| Package/Case | SOIC |
| Data Rate | 230Kbps |
| Height | 2.35mm |
| Interface | RS-232 |
| Lead Free | Contains Lead |
| Length | 15.6mm |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Receivers | 3 |
| Number of Transceivers | 1 |
| Number of Transmitters | 4 |
| Operating Supply Current | 13mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Receiver Hysteresis | 650mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 13mA |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM206EARZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
