
The ADM206EARZ-REEL is a surface mount bus transceiver with four drivers and three receivers, operating over a supply voltage range of 4.5V to 5.5V. It can handle data rates up to 230Kbps and has a maximum operating temperature of 85°C. The device is packaged in a SOIC package and is available in tape and reel quantities of 1000. It is RoHS compliant and contains lead, making it suitable for certain applications.
Sign in to ask questions about the Analog Devices ADM206EARZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM206EARZ-REEL technical specifications.
| Package/Case | SOIC |
| Data Rate | 230Kbps |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Receivers | 3 |
| Number of Transceivers | 1 |
| Number of Transmitters | 4 |
| Operating Supply Current | 13mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Receiver Hysteresis | 650mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 13mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM206EARZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
