
Full duplex RS-232 transceiver with 5 drivers and 3 receivers, operating at 200kBPS. Features a 5V supply voltage range (4.5V to 5.5V) and a maximum supply current of 13mA. This surface mount integrated circuit is housed in an SSOP package with tin/lead contact plating. It offers receiver hysteresis of 650mV and operates across a temperature range of -40°C to 85°C.
Analog Devices ADM207ARS technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Lead |
| Data Rate | 120Kbps |
| ESD Protection | No |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 13mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 5 |
| Number of Receivers | 3 |
| Number of Transceivers | 1 |
| Number of Transmitters | 5 |
| Operating Supply Current | 9mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 59 |
| Packaging | Rail/Tube |
| Receiver Hysteresis | 650mV |
| RoHS Compliant | No |
| Simplex/Duplex | Full Duplex |
| Supply Current | 9mA |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADM207ARS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
